Mill-Max850-10-003-10-001000Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 4.19 | |
| 2.21 | |
| 5.21 | |
| 2.89 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this spring loaded connector 850-10-003-10-001000 header connector from Mill-Max Mfg. Corp. on your PCB today! This HDR connector's 3 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. It uses the solder termination method. This product is 3.81 mm long, 5.11 mm tall and 2.21 mm deep. 850-10-003-10-001000 is housed in black nylon 4/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

