BI Technologies84WR5KLFTRResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 6.35 | |
| 6.36 | |
| 8.51 | |
| 0.4 | |
| ±0.51 | |
| ±0.38 | |
| Surface Mount |
This 84WR5KLFTR potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. The 84WR5KLFTR part has a gull wing termination style. This product is 6.35 mm long, 8.51 mm tall and 6.36 mm deep. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

