BI Technologies84PR5KLFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube

Place this 84PR5KLF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. This product is 5.33 mm tall. It has a tolerance of 10%. The 84PR5KLF part has a gull wing termination style.

No Stock Available

Quantity Increments of 50 Minimum 550
  • Manufacturer Lead Time:
    15 semanas
    • Price: $2.164
    1. 1+$2.164
    2. 1500+$2.142

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.