Winchester Interconnect845-9-9Conector RF

Conn HN PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

By using this hn 845-9-9 RF connector from Winchester Electronics, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 4G Hz. This product is 48.76 mm long with a diameter of 22.6 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.