Murata Power Solutions84474CMontaje superficial de inductores
Inductor Power Wirewound 470uH 10% 0.14A 8.5Ohm DCR 1812
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 470u | |
| 10% | |
| 0.14 | |
| 0.14 | |
| 8.5 | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| 4.8 | |
| Surface Mount | |
| 3.6 | |
| 2.9 |
This power 84474C surface mount inductor from Murata Power Solutions is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 8.5 Ohm. This product is 4.8 mm long, 2.9 mm tall and 3.6 mm deep. It has an inductance of 470u H. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

