3M8325-6000Conector D-subminiatura
Conn D-Sub SKT 25 POS 1.27mm IDT RA Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53 | |
| 16.6 | |
| 12.4 | |
| 26-28 | |
| Gray | |
| Contact Plating Thickness | (0.76/1.27)um |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Using the 8325-6000 DVI connector from 3M is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. Its pitch is 2.76 mm. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 1 A. 8325-6000 is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 105 °C. This product is 53 mm long, 16.6 mm tall and 12.4 mm deep. Its 25 terminals use the idt termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

