Reduced Price
Murata Power Solutions83223CMontaje superficial de inductores
Inductor Power Toroid 22uH 20% 0.5A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 22u | |
| 20% | |
| 0.5 | |
| 0.74(Typ) | |
| 0.35 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.2 | |
| 1.8 |
This power 83223C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 350m Ohm. This product is 7.8 mm long, 1.8 mm tall and 5.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
