3M8315-6009Conector D-subminiatura
Conn D-Sub SKT 15 POS 1.38mm IDT RA Panel Mount 15 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| A | |
| Box | |
| 39.1 | |
| 12.4 | |
| 16.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the 8315-6009 DVI connector from 3M. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.76 mm. This device has a maximum current rating of 1 A. 8315-6009 is housed in polybutylene terephthalate. This product is 39.1 mm long, 16.6 mm tall and 12.4 mm deep. Its 15 terminals use the idt termination method. This DVI connector has an operating temperature of -55 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

