KEMET Corporation82DC4100DQ60KPelícula del capacitor

Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105°C Ammo Automotive AEC-Q200

This 82DC4100DQ60K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 1uF. It has a tolerance of 10%. The 82DC4100DQ60K part has a radial termination style. This product is 7.2 mm long, 10 mm tall and 5 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.