Más Buscadas
KEMET Corporation82DC3470DQ60JPelícula del capacitor
Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.47uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 7.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2 | |
| 3.5 | |
| 7.5 | |
| 0.6 | |
| 7.5 |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 82DC3470DQ60J plastic film capacitor from Kemet will do just that! It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 0.47uF. The 82DC3470DQ60J polypropylene film capacitor has a radial termination style. This product is 7.2 mm long, 7.5 mm tall and 3.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

