C&K8221SD9V3GEBotón pulsador

Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk

Ideal for low current and low voltage circuits, this 8221SD9V3GE push button switch from C&K Components will allow you to switch from connected to disconnected state. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8221SD9V3GE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.26 mm long, 24.48 mm tall and 11.43 mm deep.

155 piezas: Se puede enviar en 3 días

    Total$74.05Price for 5

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 155 piezas
      • Price: $14.81

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.