BI Technologies8146R5KL.25Resistor, capacitores variables, potenciómetres y reostates

Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount

Not sure what resistance value you need? No problem, applying this 8146R5KL.25 potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 2 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. The 8146R5KL.25 part has a turret termination style.

No Stock Available

Quantity Increments of 10 Minimum 50
  • Manufacturer Lead Time:
    24 semanas
    • Price: $22.60
    1. 50+$22.60
    2. 100+$22.37
    3. 250+$22.15
    4. 500+$21.93
    5. 1000+$21.71
    6. 2500+$21.50

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.