C&K8125SD9V3BEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.69 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 16.26 | |
| 7.11 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 24.48 |
Easily reset the current state or mode using this 8125SD9V3BE push button switch manufactured from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8125SD9V3BE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.26 mm long, 24.48 mm tall and 8.13 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

