C&K8121SY4ZGEBotón pulsador

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

Turn on and off portions of your circuit design with the aid of this 8121SY4ZGE push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SY4ZGE push switch has a solder lug termination style. This product is 12.7 mm long, 28.65 mm tall and 7.98 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

18 piezas: Se puede enviar en 3 días

    Total$63.54Price for 6

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 18 piezas
      • Price: $10.59

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.