C&K8121SH9AGEBotón pulsador

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

Turn on and off portions of your circuit design with the aid of this 8121SH9AGE push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SH9AGE push switch has a PC pin termination style. This product is 12.7 mm long, 6.86 mm tall and 24.82 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

725 piezas: Se puede enviar en 2 días

    Total$63.91Price for 7

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 725 piezas
      • Price: $9.13

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.