Glenair809-155Accesorios del conector
Connector Accessories Sealing Plug Straight Black
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Sealing Plug | |
| Connector Circular | |
| Straight | |
| Black | |
| 1.32 | |
| 13 |
Ideal for any connection for wires this sealing plug 809-155 connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This product is 13 mm long with a diameter of 1.32 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

