Littelfuse80715000440Fusibles
Fuse Subminiature Slow Blow Acting 5A 300V Radial 12.4 X 6.4 X 9.2mm Bulk KC/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 12.4 X 6.4 X 9.2 | |
| 5 | |
| 300 | |
| 300 | |
| 1.091 | |
| 100@300VAC | |
| 625.4 | |
| Radial | |
| 7.5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 9.2 | |
| 6.4 | |
| 12.4 | |
| 9.2 | |
| Through Hole |
Be protected by adding a subminiature 80715000440 fuse developed by Littelfuse. This device has a maximum power dissipation of 1.091 W. This device has a current rating of 5. Its maximum power dissipation is 1.091 W. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 80715000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC. This product is 12.4 mm long, 9.2 mm tall and 6.4 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

