Glenair805-003-07NF11-19PAConector circular
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 11-19 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium Chromate | |
| Olive Drab | |
| 5 | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| Threaded | |
| 500 | |
| 24.26 | |
| 28.78 | |
| 18.31 | |
| 18.31 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 805-003-07NF11-19PA connector from Glenair. This RCP connector's 19 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its shell size is 11-19. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 28.78 mm long, 18.31 mm tall and 18.31 mm deep with a diameter of 24.26 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

