Glenair805-001-16M12-26SAConector circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

The Mighty Mouse 805-001-16M12-26SA connector from Glenair is the best way to connect any inputs you need for your application. Its shell size is 12-26. This socket type connector's 26 contacts that are made out of beryllium copper and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 30.18 mm long with a diameter of 24.94 mm. This circular connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $1,340.32
    1. 1+$1,340.32
    2. 2+$1,326.92
    3. 4+$1,283.57
    4. 7+$1,270.74
    5. 10+$1,189.35
    6. 20+$769.22
    7. 35+$505.49
    8. 50+$384.17
    9. 100+$279.48

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.