| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | RCP |
| Mounting | Flange Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 10 |
| Number of Terminals | 10 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 7-10 |
| Less Contact | No |
| Contact Material | Beryllium Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Plating | Olive Drab Cadmium Chromate |
| Maximum Current Rating (A) | 5 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 2000 |
| Product Length (mm) | 22.9 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 16.51 |