Glenair801-009-02Z15-3PAConector circular
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 5-3 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Passivated | |
| 5 | |
| -65 | |
| 150 | |
| 5000 | |
| 2000 | |
| 22.9 | |
| 13.46 | |
| 13.46 |
Use this Mighty Mouse 801-009-02Z15-3PA connector from Glenair for your cylindrical cable housing connection needs. This RCP connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 5-3. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 22.9 mm long, 13.46 mm tall and 13.46 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

