PRECI-DIP SA800-10-002-66-001101Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 2 POS 2.54mm Press Fit ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| 5.08 | |
| 2.54 | |
| 8.05 | |
| 3.8 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Precidip's unshrouded 800-10-002-66-001101 header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of bronze and plated with gold. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. 800-10-002-66-001101 is housed in black polychlorinated terphenyl. This product is 5.08 mm long, 8.05 mm tall and 2.54 mm deep. It uses the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

