Critical Link80-001201Placas y kits de desarrollo lógicos programables
Arria 10 SoC Development Kit, 270KLE, 6GB DDR4, commercial temp module, FMC connector
The MitySOM-A10S is an Intel/Altera Arria 10 SoC SOM (system on module) for a wide range of industrial embedded applications. In addition to the A10 processor, the module includes on-board power supplies, two DDR4 RAM memory subsystems, micro SD card, a USB 2.0 on the go (OTG) port, and a temperature sensor. The MitySOM-A10S SOM provides a complete and flexible CPU infrastructure for highly integrated embedded systems.
The MitySOM-A10S is available with a 270KLE Arria 10 SX which provides dual-core Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors. Options for 160KLE and 480KLE devices are also available. This MPU can run a rich set of real-time operating systems containing software APIs expected by modern system designers. The ARM architecture supports several operating systems, including Linux.

![]()
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| Arria 10 SX | |
| FPGA | |
| No | |
| 2 | |
| 1 | |
| Linux|Win | |
| Linux | |
| Win | |
| Box |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

