Vishay790D226X9016B2BE3Capacitor de tantalio sólido
Cap Tant Solid 22uF 16V 10% (7.3 X 4.8 X 10.5mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 16VDC | |
| Low | |
| 3.5 | |
| Polar | |
| 6 | |
| Low Impedance|Low Leakage Current|Molded Case | |
| No | |
| No | |
| Molded | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 7.3 X 4.8 X 10.5 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.3(Max) | |
| 4.8(Max) | |
| 10.5(Max) | |
| 0.5 | |
| 10.8(Max) |
The higher stability of this 790D226X9016B2BE3 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. Users like its straight wire form. It can withstand a voltage of 16 VDC. Its leakage current is 3.5 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. The 790D226X9016B2BE3 solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 7.3(Max) mm long, 10.5(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 22uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

