BI Technologies78PR500LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 10% | |
| 300 | |
| 1 | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.79 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 200 | |
| Box | |
| 33.53 | |
| 4.95 | |
| 8.13 | |
| 2.6 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 78PR500LF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. The 78PR500LF part has a pin termination style. It has a tolerance of 10%. This product is 33.53 mm long, 8.13 mm tall and 4.95 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

