Un 10-25% de rebaja
Bourns78F220J-RCInductor de plomo
RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 22u | |
| 5% | |
| 2.5M | |
| 0.285 | |
| 1.2 | |
| 50 | |
| 2.5M | |
| 13M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
Your electrical design will benefit from this rf choke 78F220J-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. It has a tolerance of 5%. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 13M Hz. This product is 7.11 mm long with a diameter of 2.79 mm. It has an inductance of 22u H. This leaded inductor has a maximum DC current of 285m A with a maximum resistance of 1.2 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

