Bourns78F100J-RCInductor de plomo
RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 0.37A 0.75Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 10u | |
| 5% | |
| 7.9M | |
| 0.37 | |
| 0.75 | |
| 40 | |
| 7.9M | |
| 18M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
This rf choke 78F100J-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 370m A with a maximum resistance of 750m Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 18M Hz. It has a tolerance of 5%. It has an inductance of 10u H. This product is 7.11 mm long with a diameter of 2.79 mm. This device utilizes bobbin core technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

