Grayhill78B08SRATConmutador DIP
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.15@30VDC | |
| 100 | |
| 30 | |
| 750VAC | |
| 5000 | |
| 30 | |
| 10000 | |
| 2000 | |
| 1.27 | |
| Tape(Polyester Film) | |
| Top | |
| Tape(Polyester Film) | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| 11.43 | |
| 9.65 |
Use Grayhill's 78B08SRAT dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78B08SRAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 11.43 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

