| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 4(Typ) |
| Output Power (W) | 48(Typ) |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 125 |
| Maximum DC Input Voltage (V) | 375 |
| Minimum Isolation Voltage | 4242VDC |
| Maximum Input Current (A) | 1.8 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | 1 |
| Efficiency (%) | 80(Typ) |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 150mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 250 |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 40 mm |
| Package Length | 99 mm |