Murata Power Solutions78615/2JCTransformador de pulsos
Pulse Transformer 1CT:1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1CT:1CT | |
| 7(Typ) | |
| 500(Min) | |
| 6.86(Typ) | |
| 6.86(Typ) | |
| 0.34 | |
| 1000Vrms | |
| 10 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.35 |
This 78615/2JC pulse transformer from Murata Power Solutions is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. It also has a general purpose pulse transformer. It has a turn ratio of 1CT:1CT. The maximum DCR on the primary side is 0.34 Ohm. This product is 9 mm long, 6.35 mm tall and 12.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

