Murata Power Solutions78604/4MC-RTransformador de pulsos
Pulse Transformer 2:1 1000Vrms 0.18Ohm Prim. DCR 4pF 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 2:1 | |
| 4(Typ) | |
| 67(Min) | |
| 0.41 | |
| 0.18 | |
| 1000Vrms | |
| 4 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.65 |
Use this 78604/4MC-R pulse transformer from Murata Power Solutions to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep. It has a turn ratio of 2:1. It also has a general purpose pulse transformer. The maximum DCR on the primary side is 0.18 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

