Murata Power Solutions78604/4JCTransformador de pulsos
Pulse Transformer 2:1 1000Vrms 0.18Ohm Prim. DCR 4pF 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 2:1 | |
| 4(Typ) | |
| 65(Min) | |
| 0.41(Typ) | |
| 0.41(Typ) | |
| 0.18 | |
| 1000Vrms | |
| 4 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.65 |
Use this 78604/4JC pulse transformer from Murata Power Solutions to minimize distortion when transmitting rectangular electrical pulses in your circuit. It has 6 terminals. The maximum DCR on the primary side is 0.18 Ohm. It has a turn ratio of 2:1.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

