Murata Power Solutions78601/4CTransformador de pulsos
Pulse Transformer 1:1 1000Vrms 0.17Ohm Prim. DCR 8pF 6 Terminal Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1:1 | |
| 8(Typ) | |
| 67(Min) | |
| 0.19 | |
| 0.17 | |
| 1000Vrms | |
| 4 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 1.1 | |
| 9 | |
| 10.31 | |
| 6.35 |
Easily capture rectangular electrical pulses of voltage changes in your circuit using this 78601/4C pulse transformer from Murata Power Solutions. This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. The maximum DCR on the primary side is 0.17 Ohm. It also has a general purpose pulse transformer. It has a turn ratio of 1:1. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

