| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Transformer Type | General Purpose Pulse Transformer |
| Turns Ratio | 1:1 |
| Maximum Interwinding Capacitance (pF) | 78(Typ) |
| Primary Side Inductance (uH) | 3650(Min) |
| Maximum Primary Leakage Inductance (uH) | 0.69(Typ) |
| Maximum Secondary Leakage Inductance (uH) | 0.69(Typ) |
| Maximum DCR Primary Side (Ohm) | 0.84 |
| High Potential | 1000Vrms |
| Primary ET-Constant (Vus) | 28 |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | SMD |
| Packaging | Tube |
| Product Weight (g) | 1.1 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 6.65 |