Murata Power Solutions78253/35MVC-RMisceláneos de transformadores
Compatible Converter Transformers
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Tape and Reel |
This 78253/35MVC-R pulse transformer from Murata Power Solutions is optimized for transmitting electrical pulses of digital information. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. It has a turn ratio of 1:2.14. It also has a compatible converter transformer. The maximum DCR on the primary side is 0.5 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
