Amphenol Communications Solutions78211-003LFCarcaza de cables discretos de conector
PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 7.47 | |
| 3.89 | |
| 13.85 | |
| Mini-PV™ | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this 78211-003LF discrete wire housing from FCI if a direct socket to board linkage is not functional. This RCP connector has 3 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its wire is 22-36 AWG. This product is 7.62 mm long, 3.81 mm tall and 13.84 mm deep. 78211-003LF is housed in black polyphenylene ether.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
