Murata Power Solutions7812SR-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 12V 0.4A 4.8W 3-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 15 | |
| 36 | |
| 12 | |
| 0.4 | |
| 4.8 | |
| DC/DC | |
| 260 | |
| Yes | |
| 0.2% | |
| 0.3% | |
| 95 | |
| -40 | |
| 70 | |
| 2.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 19.1 |
| Package Width | 9.3(Max) |
| Package Length | 10.4 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down 7812SR-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

