Reduced Price
Amphenol Communications Solutions77313-122-24LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 30.48 | |
| 4.83 | |
| 10.29 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
This unshrouded 77313-122-24LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 30.48 mm long, 10.29 mm tall and 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C. 77313-122-24LF is housed in black thermoplastic. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

