Amphenol Communications Solutions77311-801-05LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bulk | |
| 12.7 | |
| 2.4 | |
| 8.38 | |
| 2.41 | |
| Through Hole |
Use this unshrouded 77311-801-05LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77311-801-05LF is housed in black thermoplastic. It uses the solder termination method. This product is 12.7 mm long, 8.38 mm tall and 2.4 mm deep. This connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

