Amphenol Communications Solutions77311-418-36LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bag | |
| 91.44 | |
| 2.4 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 77311-418-36LF header connector from FCI. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 77311-418-36LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 91.44 mm long, 8.38 mm tall and 2.4 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

