Reduced Price

Amphenol Communications Solutions77311-118-11LFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch

Mounting this unshrouded 77311-118-11LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77311-118-11LF is housed in black thermoplastic. This product is 27.94 mm long, 8.38 mm tall and 2.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.

5 piezas: Se puede enviar en 2 días

    Total$0.28Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 5 piezas
      • Price: $0.2822

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.