| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | 8504.31.40.35 |
| Automotive | No |
| PPAP | No |
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1:1 |
| Maximum Interwinding Capacitance (pF) | 55 |
| Primary Side Inductance (uH) | 4000(Min) |
| Maximum Primary Leakage Inductance (uH) | 5 |
| Maximum DCR Primary Side (Ohm) | 0.86 |
| Maximum DCR Secondary Side (Ohm) | 0.83 |
| High Potential | 2500Vrms |
| Primary ET-Constant (Vus) | 240 |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 20.3 |
| Product Height (mm) | 12.3 |