Texas Instruments7704302XAAmplificadores operacionales

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CSOIC Tray

The large amount of gain, or amplification, produced by this general purpose amplifier 7704302XA OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 700 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.

No Stock Available

Quantity Increments of 88 Minimum 88
  • Manufacturer Lead Time:
    18 semanas
    • Price: $48.21
    1. 88+$48.21
    2. 264+$47.73
    3. 440+$47.25
    4. 528+$46.78
    5. 1056+$46.31
    6. 2200+$45.85
    7. 5016+$45.39
    8. 5280+$44.93
    9. 11000+$44.48

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.