| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 19.3/6.4 | |
| 13/2.1 | |
| -55 | |
| 105 | |
| 60.2 |
Do you have a lot of small electrical wires that need to be grouped together? Then this semi-rigid lipped adapter boot 770-007S103W1 heat shrink from Glenair is perfect for you! This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

