| RoHS (Unión Europea) | Supplier Unconfirmed |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Molded Boot |
| Style | Straight |
| Body Material | Elastomer |
| Color | Black |
| Dielectric Strength (V/mm) | 11.8K |
| Inside Diameter Before Shrinking (mm) | 36/36 |
| Inside Diameter After Shrinking (mm) | 22/8.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Product Thickness (mm) | 2/1.2 |
| Factory Product Length (mm) | 80 |
Whether you have skinny wires or thick cables this 770-003S106W2 heat shrink from Glenair will take care of them.