Grayhill76PRB05STConmutador DIP

Switch DIP OFF ON SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Use Grayhill's 76PRB05ST dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PRB05ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 14.7 mm long, 7.65 mm tall and 9.65 mm deep.

414 piezas: Se puede enviar en 3 días

    Total$66.75Price for 15

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 414 piezas
      • Price: $4.45

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.