Grayhill76PRB04TConmutador DIP
Switch DIP OFF ON SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 12.2 | |
| 9.65 | |
| 7.65 | |
| 12.2 | |
| 9.65 | |
| 7.65 |
Does your printed circuit board need some type of electronic flow control? The 76PRB04T dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PRB04T DIP switch has a PC pin termination style. This product is 12.2 mm long, 7.65 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

