Amphenol Communications Solutions76314-203LFCabezales del conector y receptáculos PCB

Dubox® 2.54mm, Board to Board Connector, 6 Positions,Double Row,Vertical,2.54mm pitch,Card Connector

FCI brings you their socket strip 76314-203LF header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector has 6 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. 76314-203LF is housed in blue polyester. It uses the solder termination method. This product is 7.62 mm long, 8.51 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.0762
    1. 2000+$1.0762

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.