Amphenol Communications Solutions76308-116LFCabezales del conector y receptáculos PCB

Dubox® 2.54mm, Board to Board Connector, 16 Positions,Single Row,Vertical,2.54mm pitch,Card Connector

Protect your printed circuit boards from accidental damages with FCI's socket strip 76308-116LF header connector. This SKT connector has 16 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. It uses the solder termination method. 76308-116LF is housed in polyester. This product is 40.64 mm long, 8.51 mm tall and 2.54 mm deep.

74 piezas: Se puede enviar en 2 días

    Total$3.27Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2231+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Francia
      • In Stock: 74 piezas
      • Price: $3.2679

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.