Amphenol Communications Solutions76308-107LFCabezales del conector y receptáculos PCB

Dubox® 2.54mm, Board to Board Connector, 7 Positions,Single Row,Vertical,2.54mm pitch,Card Connector

This socket strip 76308-107LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector has 7 contacts that are plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It uses the solder termination method. This product is 17.78 mm long, 8.51 mm tall and 2.54 mm deep. 76308-107LF is housed in polyester.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 100 Minimum 1500
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.556
    1. 1500+$1.556
    2. 2000+$1.540
    3. 2500+$1.525
    4. 3000+$1.509
    5. 4000+$1.494
    6. 5000+$1.479
    7. 6000+$1.465
    8. 10000+$1.450
    9. 15000+$1.435
    10. 20000+$1.421

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.